
* Images are for reference only
HCZZ0383-16
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0383-16
- JLCPCB Part #
- C7433632
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1x16P 16P PH 1 Tin 2mm 16 -40℃~+85℃ 2A Copper Alloy Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 800
Total: $0.01

Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0821
150+
$0.0731
800+
$0.0627
2400+
$0.0573
4800+
$0.0546