
* Images are for reference only
HCZZ0530-3
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0530-3
- JLCPCB Part #
- C7433417
- Package
- SMD,p=0.8mm
- Description
- 1x3P 3P 1 0.8mm Tin 3 -25℃~+85℃ 500mA Phosphor Bronze Standing paste SMD,p=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
50+
$0.0489
150+
$0.0483
500+
$0.0477