
* Images are for reference only
HCZZ0576-14
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0576-14
- JLCPCB Part #
- C7433525
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1x14P 14P 1 Tin 1.25mm 14 -25℃~+85℃ 1A Copper Alloy Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1725
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
Available Order Qty: 1725
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
50+
$0.1094
150+
$0.1080
500+
$0.1067