
* Images are for reference only
HCZZ0596-7
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0596-7
- JLCPCB Part #
- C7433817
- Package
- SMD,p=3.96mm
- Description
- 1x7P 7P 1 VH 3.96mm Tin 7 -25℃~+85℃ 7A Copper Alloy Standing paste SMD,p=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2121
50+
$0.1716
300+
$0.1542
600+
$0.1326
2400+
$0.1229
5100+
$0.1172