
* Images are for reference only
IPCW200W12NW01R
- Manufacturer
- INCP
- MFR.Part #
- IPCW200W12NW01R
- JLCPCB Part #
- C2982155
- Package
- Push-Pull,P=2mm
- Description
- 1x2P PH 2P 1 2mm 2 -25℃~+85℃ Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1203
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 1153
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
200+
$0.0227
1000+
$0.0191
2000+
$0.0171
10000+
$0.0155
20000+
$0.0146