
* Images are for reference only
20527-015E-01
- Manufacturer
- I-PEX
- MFR.Part #
- 20527-015E-01
- JLCPCB Part #
- C5356666
- Package
- SMD,P=0.3mm
- Description
- 15 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
200+
$0.4695
500+
$0.4545
1000+
$0.4470