
* Images are for reference only
L301307-702K
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L301307-702K
- JLCPCB Part #
- C17425109
- Package
- Plugin-4P,43.5x43.5mm
- Description
- 1.8A 7mH ±10% 700mA Plugin-4P,43.5x43.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9135
198+
$25.5030
504+
$24.6510
999+
$24.2295