
* Images are for reference only
MTV1-6PL1
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTV1-6PL1
- JLCPCB Part #
- C5800976
- Package
- Plugin,P=1.27mm
- Description
- 3A Direct Insert 6P -55℃~+125℃ 1.27mm Black Single Row Copper Alloy Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0550
200+
$11.5935
500+
$11.2065
1000+
$11.0145