
* Images are for reference only
TST02RB06T
- Manufacturer
- ITT CANNON
- MFR.Part #
- TST02RB06T
- JLCPCB Part #
- C5993134
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm Single Row -40℃~+105℃ 2P Direct Insert 13.5mm Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9860
200+
$0.7935
500+
$0.7665
1000+
$0.7530