
* Images are for reference only
BBY53-02VH6327
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BBY53-02VH6327
- JLCPCB Part #
- C3272462
- Package
- SC-79-2
- Description
- 2.2@C1/C3 Independent Type 6V 3.1pF@3V,1MHz SC-79-2 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
200+
$0.0540
500+
$0.0521
1000+
$0.0512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →