
* Images are for reference only
BC80716E6327
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC80716E6327
- JLCPCB Part #
- C3199213
- Package
- SOT-23-3-11
- Description
- 45V 330mW 100@100mA,1V 500mA PNP SOT-23-3-11 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3000
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0198
200+
$0.0209
10+
$0.0539
500+
$0.0201