
* Images are for reference only
IFX25001TCV10
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX25001TCV10
- JLCPCB Part #
- C3745190
- Package
- TO-263-3
- Description
- 60dB@(100Hz) 400mA Fixed 10V Positive electrode 40V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4400
200+
$0.1703
500+
$0.1643
1000+
$0.1613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →