
* Images are for reference only
TLE4675GATMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4675GATMA1
- JLCPCB Part #
- C3745770
- Package
- TO-263-5
- Description
- 400mA 65dB@(100Hz) Fixed 5V Positive electrode 45V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5770
200+
$0.9975
500+
$0.9630
1000+
$0.9450
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →