
* Images are for reference only
IN-S126ASA
- Manufacturer
- Inolux
- MFR.Part #
- IN-S126ASA
- JLCPCB Part #
- C7288921
- Package
- 1206
- Description
- 20mA 115mcd 603nm Amber Color 120° 2.2V 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1229
200+
$0.0491
500+
$0.0474
1000+
$0.0465