
* Images are for reference only
IN-S63ASG
- Manufacturer
- Inolux
- MFR.Part #
- IN-S63ASG
- JLCPCB Part #
- C5771925
- Package
- 0603
- Description
- 522nm 20mA 3.2V 450mcd 120° 527nm 0603 LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
200+
$0.0660
500+
$0.0638
1000+
$0.0627