
* Images are for reference only
K224K310VC3L20
- Manufacturer
- JIERONG
- MFR.Part #
- K224K310VC3L20
- JLCPCB Part #
- C920730
- Package
- Plugin,P=10mm
- Description
- 220nF ±10% X2 310V Plugin,P=10mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 1004
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0348
500+
$0.0284
1000+
$0.0251
5000+
$0.0225
10000+
$0.0212