
* Images are for reference only
JL15EDGKNRM-35016G01
- Manufacturer
- JILN
- MFR.Part #
- JL15EDGKNRM-35016G01
- JLCPCB Part #
- C5371732
- Package
- Plugin,P=3.5mm
- Description
- Bend -40℃~+105℃ 3.5mm 300V 8A Brass Green Receptacle-Close Screw Fixing Tin Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.2075
10+
$0.9990
50+
$0.8835
100+
$0.7545
500+
$0.6960
1000+
$0.6705