
* Images are for reference only
JL245V-50002E01
- Manufacturer
- JILN
- MFR.Part #
- JL245V-50002E01
- JLCPCB Part #
- C5264236
- Package
- Plugin,P=5mm
- Description
- 0.2~4.0 12~24 5mm 1x2P -40℃~+105℃ 2P 300V Direct Insert Gray 2 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7545
10+
$0.6075
50+
$0.5130
100+
$0.4410
500+
$0.3960
1000+
$0.3735
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →