
* Images are for reference only
JL245V-50005E01
- Manufacturer
- JILN
- MFR.Part #
- JL245V-50005E01
- JLCPCB Part #
- C5264239
- Package
- Plugin,P=5mm
- Description
- 0.2~4.0 12~24 5mm 1x5P -40℃~+105℃ 5P 300V Bend insert Gray 5 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6740
10+
$1.4175
50+
$1.2060
100+
$1.0410
500+
$0.9660
1000+
$0.9345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →