
* Images are for reference only
1597-1244-ND
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 1597-1244-ND
- JLCPCB Part #
- C9900177737
- Package
- 辅料
- Description
- SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3860
100+
$1.0860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
GLO178 D M2001 SWI 1.78 inch
JLCPCB Assembly
$0.04
C5276-002 Paper, Sticker Insert for Circuit Playground Black
JLCPCB Assembly
$0.04
TJ01.1006
JLCPCB Assembly
$0.04
LC1-3.81-1*14P
JLCPCB Assembly
$0.04
HSE02-173213
JLCPCB Assembly
$0.04
C5165-002 3.75in x 5.6in ESD zip bag custom retail
JLCPCB Assembly
$0.04