This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

贴片双排针 2*2P 2.0MM间距

Manufacturer
JLCPCB Assembly
MFR.Part #
贴片双排针 2*2P 2.0MM间距
JLCPCB Part #
C9900008961
Package
SMD,P=2mm
Description
JIALICHUANG SMT 贴片双排针 2*2P 2.0MM间距
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Reflow Soldering
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1000

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0006
1000+ $0.0002

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons