This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

FPC_18PIN_1.0mm

Manufacturer
JLCPCB Assembly
MFR.Part #
FPC_18PIN_1.0mm
JLCPCB Part #
C9900084356
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
JIALICHUANG SMT FPC_18PIN_1.0mm
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 456

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0365
100+ $0.0188

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons