
* Images are for reference only
ipex40mm
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- ipex40mm
- JLCPCB Part #
- C9900194537
- Package
- 辅料
- Description
- SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
LED_6.3*3mm
JLCPCB Assembly
$0.04
L=220mmUl1015-16 YELLO
JLCPCB Assembly
$0.04
16*17
JLCPCB Assembly
$0.04
DB15_SPACER
JLCPCB Assembly
$0.04
https://www.alibaba.com/product-detail/1-78-inch-368x448-Rectangle-AMOLED_1601381563485.html
JLCPCB Assembly
$0.04
GLO178 D M2001 SWI 1.78 inch
JLCPCB Assembly
$0.04