
* Images are for reference only
5001-BF0430-20-00
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BF0430-20-00
- JLCPCB Part #
- C48688791
- Package
- SMD,P=0.4mm
- Description
- 0.4mm Phosphor Bronze Vertical welding Gold 30P Slot docking 2mm Pole SMD,P=0.4mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2400
10+
$0.2340
30+
$0.2295
100+
$0.2265