
* Images are for reference only
5001-BTB0845-24FR-00
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BTB0845-24FR-00
- JLCPCB Part #
- C48688745
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Phosphor Bronze 2 Vertical welding Gold 24P Slot docking Pole 6.5mm 8.5mm SMD,P=0.8mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4605
200+
$0.1845
500+
$0.1785
1000+
$0.1755