
* Images are for reference only
5001-FCB0510-22R1-00
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-FCB0510-22R1-00
- JLCPCB Part #
- C48688936
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm Surface Mount Dual-sided contacts / top and bottom connection 1mm Gold Copper alloy 22P FFC, FPC (Flat Flexible) Connector Assemblies
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
50+
$0.1613
150+
$0.1586
500+
$0.1559