
* Images are for reference only
5001-FPC0510-20R1-00
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-FPC0510-20R1-00
- JLCPCB Part #
- C48688956
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm Flip type Surface Mount Bottom Contact 1mm Gold Copper alloy 20P FFC, FPC (Flat Flexible) Connector Assemblies
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3305
200+
$0.1319
500+
$0.1275
1000+
$0.1253