
* Images are for reference only
MPP104K3A8AA820MA1
- Manufacturer
- JOEY
- MFR.Part #
- MPP104K3A8AA820MA1
- JLCPCB Part #
- C4355329
- Package
- Plugin,P=20mm
- Description
- 100nF -40℃~+105℃ ±10% 1kV Plugin,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2946
10+
$0.2343
30+
$0.2085
100+
$0.1763
500+
$0.1427
1000+
$0.1341