
* Images are for reference only
MPP474J2G6AA620MA1
- Manufacturer
- JOEY
- MFR.Part #
- MPP474J2G6AA620MA1
- JLCPCB Part #
- C4355379
- Package
- Plugin,P=15mm
- Description
- 470nF -40℃~+105℃ ±5% 400V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
50+
$0.1016
150+
$0.0891
500+
$0.0713
2500+
$0.0638
5000+
$0.0600