
* Images are for reference only
10FLZT-SM1-TF(LF)(SN)(P)
- Manufacturer
- JST
- MFR.Part #
- 10FLZT-SM1-TF(LF)(SN)(P)
- JLCPCB Part #
- C5473154
- Package
- SMD,P=0.5mm
- Description
- Drawer Type -25℃~+85℃ 10P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4083
200+
$0.1629
500+
$0.1575
1500+
$0.1548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →