
* Images are for reference only
15FE-ST-VK-N
- Manufacturer
- JST
- MFR.Part #
- 15FE-ST-VK-N
- JLCPCB Part #
- C563652
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 15P Bottom Contact Bend insert 1.25mm Push-Pull,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 540
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2862
200+
$0.1107
540+
$0.1070
1080+
$0.1050