
* Images are for reference only
B03B-PASK-1
- Manufacturer
- JST
- MFR.Part #
- B03B-PASK-1
- JLCPCB Part #
- C20476688
- Package
- Plugin,P=2mm
- Description
- 1x3P 3P PA Tin 3 -25℃~+85℃ 3A 1 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1166
200+
$0.0465
500+
$0.0450
1000+
$0.0443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →