
* Images are for reference only
B05B-CZHK-B-1(LF)(SN)(V)
- Manufacturer
- JST
- MFR.Part #
- B05B-CZHK-B-1(LF)(SN)(V)
- JLCPCB Part #
- C17351725
- Package
- Plugin,P=1.5mm
- Description
- 1 Tin -25℃~+85℃ Copper Alloy Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 1176
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
200+
$0.0204
500+
$0.0197
1176+
$0.0194