
* Images are for reference only
B10B-XH-2(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- B10B-XH-2(LF)(SN)
- JLCPCB Part #
- C594077
- Package
- Plugin,P=2.5mm
- Description
- 1x10P XH 10P Tin 10 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5055
10+
$0.3990
30+
$0.3540
250+
$0.2970
500+
$0.2715
1000+
$0.2565