
* Images are for reference only
B10P-VH-B
- Manufacturer
- JST
- MFR.Part #
- B10P-VH-B
- JLCPCB Part #
- C20088483
- Package
- Plugin,P=3.96mm
- Description
- 1x10P VH 10P Tin 10 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3353
200+
$0.1338
400+
$0.1293
1000+
$0.1271