
* Images are for reference only
B16B-PADSS
- Manufacturer
- JST
- MFR.Part #
- B16B-PADSS
- JLCPCB Part #
- C20088523
- Package
- Plugin,P=2mm
- Description
- 2x8P 16P PAD Tin 2mm 8 -25℃~+85℃ 3A 2 2mm Brass Alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3641
200+
$0.1452
400+
$0.1404
1000+
$0.1380