
* Images are for reference only
B16B-PH-SM4-TB
- Manufacturer
- JST
- MFR.Part #
- B16B-PH-SM4-TB
- JLCPCB Part #
- C20088525
- Package
- SMD,P=2mm
- Description
- 1x16P 16P PH Tin 16 -25℃~+85℃ 2A 1 2mm Brass Alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6180
200+
$0.2475
500+
$0.2385
1000+
$0.2355