
* Images are for reference only
B3B-ZR-ST-GU
- Manufacturer
- JST
- MFR.Part #
- B3B-ZR-ST-GU
- JLCPCB Part #
- C594202
- Package
- Plugin,P=1.5mm
- Description
- 1x3P 3P ZH Gold 3 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
200+
$0.0641
500+
$0.0618
1000+
$0.0608