
* Images are for reference only
B5B-ZR-SM4-TF
- Manufacturer
- JST
- MFR.Part #
- B5B-ZR-SM4-TF
- JLCPCB Part #
- C20439079
- Package
- SMD,P=1.5mm
- Description
- 1x5P ZH 5P Tin 5 -25℃~+85℃ 1A 1 1.5mm Brass Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4790
10+
$1.2345
30+
$1.1010
100+
$0.9495
500+
$0.8820
1000+
$0.8520