
* Images are for reference only
B6B-XH-2-Y(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- B6B-XH-2-Y(LF)(SN)
- JLCPCB Part #
- C594279
- Package
- Plugin,P=2.5mm
- Description
- 1x6P XH 6P Tin 6 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4104
200+
$0.1588
500+
$0.1532
1000+
$0.1505