
* Images are for reference only
B7B-ZR-3.4(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- B7B-ZR-3.4(LF)(SN)
- JLCPCB Part #
- C5306738
- Package
- Plugin,P=1.5mm
- Description
- 1x7P 7P ZH Tin 7 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1347
50+
$0.1317
150+
$0.1296
500+
$0.1277
The component is currently unavailable, we recommend an alternative part.