
* Images are for reference only
B7P-VH-B
- Manufacturer
- JST
- MFR.Part #
- B7P-VH-B
- JLCPCB Part #
- C20088593
- Package
- Plugin,P=3.96mm
- Description
- 1x7P 7P VH Tin 7 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3599
250+
$0.1436
500+
$0.1388
1000+
$0.1365