
* Images are for reference only
B9P-VH-FB-B
- Manufacturer
- JST
- MFR.Part #
- B9P-VH-FB-B
- JLCPCB Part #
- C20088607
- Package
- Plugin,P=3.96mm
- Description
- 1x9P VH 9P Tin 9 -25℃~+85℃ 10A 1 3.96mm Brass Alloy Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4160
200+
$0.1659
500+
$0.1604
1000+
$0.1577