
* Images are for reference only
BH3B-XH-2(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- BH3B-XH-2(LF)(SN)
- JLCPCB Part #
- C5306529
- Package
- Plugin,P=2.5mm
- Description
- 1x3P 3P XH Tin 3 -25℃~+85℃ 3A 1 2.5mm Copper Alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7243
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 7243
In-stock Item Pricing
Qty Unit Price
1+
$0.1658
50+
$0.1323
150+
$0.1179
500+
$0.1001
2500+
$0.0921
5000+
$0.0873