
* Images are for reference only
BM05B-GHP-A-TBT(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- BM05B-GHP-A-TBT(LF)(SN)
- JLCPCB Part #
- C594385
- Package
- SMD,P=1.25mm
- Description
- 1x5P GH 5P Tin 5 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3596
200+
$0.1392
500+
$0.1343
1000+
$0.1319