
* Images are for reference only
BM05B-SRSS-TB(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- BM05B-SRSS-TB(LF)(SN)
- JLCPCB Part #
- C5306059
- Package
- SMD,P=1mm
- Description
- 1x5P SH 5P Tin 5 -25℃~+85℃ 1A 1 1mm Copper Alloy Standing paste SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1679
50+
$0.1643
150+
$0.1619
500+
$0.1595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →