
* Images are for reference only
S08B-XASK-1(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- S08B-XASK-1(LF)(SN)
- JLCPCB Part #
- C5306354
- Package
- Push-Pull,P=2.5mm
- Description
- 1x8P 8P XA Tin 8 -25℃~+85℃ 3A 1 2.5mm Copper Alloy Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
10+
$0.0959
30+
$0.0852
100+
$0.0773
500+
$0.0708
1000+
$0.0677
2000+
$0.0668
4000+
$0.0663
The component is currently unavailable, we recommend an alternative part.