
* Images are for reference only
S12B-PH-KL
- Manufacturer
- JST
- MFR.Part #
- S12B-PH-KL
- JLCPCB Part #
- C20089227
- Package
- Push-Pull,P=2mm
- Description
- 1x12P PH 12P Tin 12 -25℃~+85℃ 2A 1 2mm Brass Alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3084
250+
$0.1230
500+
$0.1190
1000+
$0.1169