
* Images are for reference only
S15B-PH-KL(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- S15B-PH-KL(LF)(SN)
- JLCPCB Part #
- C566199
- Package
- Push-Pull,P=2mm
- Description
- 1x15P 15P PH Tin 15 -25℃~+85℃ 2A 1 2mm Copper Alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4875
200+
$0.1890
500+
$0.1830
1000+
$0.1800