This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

S2B-ZR-SM2-TF(LF)(SN)(P)

Manufacturer
JST
MFR.Part #
S2B-ZR-SM2-TF(LF)(SN)(P)
JLCPCB Part #
C17541679
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
1x2P ZH 2P Tin 2 -25℃~+85℃ 1A 1 1.5mm Brass Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5475
200+ $0.2190
500+ $0.2115
1000+ $0.2085

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons